Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - mm² | 0.35mm² and 0.50mm² | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61,349.75000 | ¥61,349.75 |