0330012003 | |
---|---|
DigiKey Part Number | WM12746TR-ND - Tape & Reel (TR) WM12746CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330012003 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.80450 | ¥180.45 |
1,000 | ¥1.43516 | ¥1,435.16 |
2,500 | ¥1.31212 | ¥3,280.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.23011 | ¥6,150.55 |
10,000 | ¥1.14810 | ¥11,481.00 |
15,000 | ¥1.10709 | ¥16,606.35 |
25,000 | ¥1.09069 | ¥27,267.25 |
50,000 | ¥1.06609 | ¥53,304.50 |