0039000215 | |
---|---|
DigiKey Part Number | WM3697TR-ND - Tape & Reel (TR) WM3697CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000215 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.53440 | ¥153.44 |
1,000 | ¥1.22039 | ¥1,220.39 |
2,500 | ¥1.11574 | ¥2,789.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.04603 | ¥6,276.18 |
12,000 | ¥0.94142 | ¥11,297.04 |
30,000 | ¥0.92748 | ¥27,824.40 |
60,000 | ¥0.90655 | ¥54,393.00 |