0039000380 | |
---|---|
DigiKey Part Number | WM26446TR-ND - Tape & Reel (TR) WM26446CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000380 |
Description | CONN 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.83230 | ¥483.23 |
1,000 | ¥3.86600 | ¥3,866.00 |
2,500 | ¥3.50358 | ¥8,758.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.76034 | ¥33,124.08 |