0039000372 | |
---|---|
DigiKey Part Number | 900-0039000372TR-ND - Tape & Reel (TR) 900-0039000372CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000372 |
Description | MINI KK CRIMP RECEPT 2759T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.21300 | ¥2.13 |
100 | ¥0.13220 | ¥13.22 |
1,000 | ¥0.10262 | ¥102.62 |
2,500 | ¥0.09123 | ¥228.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.08209 | ¥656.72 |
16,000 | ¥0.07981 | ¥1,276.96 |
24,000 | ¥0.07297 | ¥1,751.28 |
56,000 | ¥0.06613 | ¥3,703.28 |