0003067044 | |
---|---|
DigiKey Part Number | WM9853-ND |
Manufacturer | |
Manufacturer Product Number | 0003067044 |
Description | CONN PLUG HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003067044 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 2 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.33100 | ¥33.31 |
100 | ¥2.58890 | ¥258.89 |
1,000 | ¥2.03441 | ¥2,034.41 |
2,500 | ¥1.84946 | ¥4,623.65 |