XHF-73M+ | |
---|---|
DigiKey Part Number | 3157-XHF-73M+TR-ND - Tape & Reel (TR) 3157-XHF-73M+CT-ND - Cut Tape (CT) 3157-XHF-73M+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHF-73M+ |
Description | RF FILT HIGH PASS 11.7GHZ 12VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 9.4GHz Bandwidth 2.8dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 11.7GHz Center | |
Bandwidth | 9.4GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.039" (0.99mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.22000 | ¥184.22 |
10 | ¥175.45700 | ¥1,754.57 |
20 | ¥167.10000 | ¥3,342.00 |
50 | ¥151.59360 | ¥7,579.68 |
100 | ¥146.49380 | ¥14,649.38 |
200 | ¥132.41535 | ¥26,483.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥127.51842 | ¥63,759.21 |