TCD-20-4+ | |
---|---|
DigiKey Part Number | 3157-TCD-20-4+TR-ND - Tape & Reel (TR) 3157-TCD-20-4+CT-ND - Cut Tape (CT) 3157-TCD-20-4+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCD-20-4+ |
Description | RF DIR COUPLER 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 1GHz 20dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 20dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 37.54dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥20.13900 | ¥201.39 |
20 | ¥19.17850 | ¥383.57 |
50 | ¥18.77060 | ¥938.53 |
100 | ¥17.95460 | ¥1,795.46 |
200 | ¥17.13845 | ¥3,427.69 |
500 | ¥15.81226 | ¥7,906.13 |
1,000 | ¥14.07801 | ¥14,078.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.07806 | ¥28,156.12 |
6,000 | ¥13.49568 | ¥80,974.08 |