SBTC-2-20L+ | |
---|---|
DigiKey Part Number | 3157-SBTC-2-20L+TR-ND - Tape & Reel (TR) 3157-SBTC-2-20L+CT-ND - Cut Tape (CT) 3157-SBTC-2-20L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTC-2-20L+ |
Description | RF PWR DVDR 200MHZ-2GHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 MHz ~ 2 GHz Isolation (Min) 16dB, 10° Imbalance (Max) 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 200 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 16dB, 10° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
10 | ¥56.23600 | ¥562.36 |
20 | ¥53.55750 | ¥1,071.15 |
50 | ¥50.90520 | ¥2,545.26 |
100 | ¥45.80460 | ¥4,580.46 |
200 | ¥43.66225 | ¥8,732.45 |
500 | ¥42.54026 | ¥21,270.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.35757 | ¥38,357.57 |
2,000 | ¥36.76776 | ¥73,535.52 |