TC2-1TX+ | |
---|---|
DigiKey Part Number | 3157-TC2-1TX+TR-ND - Tape & Reel (TR) 3157-TC2-1TX+CT-ND - Cut Tape (CT) 3157-TC2-1TX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2-1TX+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 3 - |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3MHz ~ 300MHz 1:2 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 4° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 15dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.15000 | ¥35.15 |
10 | ¥33.49000 | ¥334.90 |
20 | ¥31.89550 | ¥637.91 |
50 | ¥21.50380 | ¥1,075.19 |
100 | ¥17.59400 | ¥1,759.40 |
200 | ¥16.77090 | ¥3,354.18 |
500 | ¥15.53622 | ¥7,768.11 |
1,000 | ¥14.91897 | ¥14,918.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.91897 | ¥29,837.94 |
6,000 | ¥14.25439 | ¥85,526.34 |