TC16-161T+ | |
---|---|
DigiKey Part Number | 3157-TC16-161T+TR-ND - Tape & Reel (TR) 3157-TC16-161T+CT-ND - Cut Tape (CT) 3157-TC16-161T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC16-161T+ |
Description | 1:16 CORE & WIRE TRANSFORMER, 0. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 600kHz ~ 160MHz 1:16 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 600kHz ~ 160MHz | |
Impedance - Unbalanced/Balanced | 1:16 | |
Phase Difference | 0.5° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.18dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.21000 | ¥37.21 |
10 | ¥35.43700 | ¥354.37 |
20 | ¥33.74750 | ¥674.95 |
50 | ¥24.59040 | ¥1,229.52 |
100 | ¥20.68070 | ¥2,068.07 |
200 | ¥19.03445 | ¥3,806.89 |
500 | ¥18.52000 | ¥9,260.00 |
1,000 | ¥16.77097 | ¥16,770.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.53626 | ¥31,072.52 |