NTK3043NT1G | |
---|---|
DigiKey Part Number | NTK3043NT1GOSTR-ND - Tape & Reel (TR) NTK3043NT1GOSCT-ND - Cut Tape (CT) NTK3043NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3043NT1G |
Description | MOSFET N-CH 20V 210MA SOT723 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 210mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3043NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.65V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 10mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 11 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.98920 | ¥98.92 |
500 | ¥0.80716 | ¥403.58 |
1,000 | ¥0.59880 | ¥598.80 |
2,000 | ¥0.50378 | ¥1,007.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50380 | ¥2,015.20 |
8,000 | ¥0.48166 | ¥3,853.28 |
12,000 | ¥0.41657 | ¥4,998.84 |
28,000 | ¥0.40876 | ¥11,445.28 |
100,000 | ¥0.33846 | ¥33,846.00 |
200,000 | ¥0.33326 | ¥66,652.00 |