PMA2-162LN+ | |
---|---|
DigiKey Part Number | 3157-PMA2-162LN+TR-ND - Tape & Reel (TR) 3157-PMA2-162LN+CT-ND - Cut Tape (CT) 3157-PMA2-162LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA2-162LN+ |
Description | IC AMP GPS 700MHZ-1.6GHZ MC1631 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, GSM, Radar, LTE 700MHz ~ 1.6GHz MC1631-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 1.6GHz | |
P1dB | 19.9dBm | |
Gain | 18.8dB | |
Noise Figure | 0.8dB | |
RF Type | GPS, GSM, Radar, LTE | |
Voltage - Supply | 3.8V ~ 4.2V | |
Current - Supply | 55mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | MC1631-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.57696 | ¥22,576.96 |