BFHK-1982+ | |
---|---|
DigiKey Part Number | 3157-BFHK-1982+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFHK-1982+ |
Description | RF FILTER BAND PASS 19.7GHZ 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4.7GHz Bandwidth 4dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-1982+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 19.7GHz Center | |
Bandwidth | 4.7GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥134.14945 | ¥134,149.45 |