BFHK-2802+ | |
---|---|
DigiKey Part Number | 3157-BFHK-2802+TR-ND - Tape & Reel (TR) 3157-BFHK-2802+CT-ND - Cut Tape (CT) 3157-BFHK-2802+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-2802+ |
Description | RF FILTER BAND PASS 28GHZ 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-2802+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz Center | |
Bandwidth | 3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.063" (1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.32000 | ¥193.32 |
10 | ¥184.12800 | ¥1,841.28 |
20 | ¥175.36300 | ¥3,507.26 |
50 | ¥151.89980 | ¥7,594.99 |
100 | ¥140.16890 | ¥14,016.89 |
200 | ¥128.43680 | ¥25,687.36 |
500 | ¥119.05154 | ¥59,525.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥106.09527 | ¥106,095.27 |