ADC-20-12+ | |
---|---|
DigiKey Part Number | 3157-ADC-20-12+TR-ND - Tape & Reel (TR) 3157-ADC-20-12+CT-ND - Cut Tape (CT) 3157-ADC-20-12+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC-20-12+ |
Description | RF DIR CPLR 100MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 100MHz ~ 1.2GHz 20 ± 0.75dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 100MHz ~ 1.2GHz | |
Coupling Factor | 20 ± 0.75dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 30.72dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.19000 | ¥94.19 |
10 | ¥89.67100 | ¥896.71 |
50 | ¥83.24400 | ¥4,162.20 |
100 | ¥76.71500 | ¥7,671.50 |
200 | ¥67.12605 | ¥13,425.21 |
500 | ¥58.35270 | ¥29,176.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥52.53760 | ¥52,537.60 |