HMC973ALP3E | |
---|---|
DigiKey Part Number | 505-HMC973ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC973ALP3E |
Description | RF ATTENUATOR 28DB 50OHM 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 28dB 500 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC973ALP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 28dB | |
Frequency Range | 500 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.68000 | ¥114.68 |
10 | ¥103.78300 | ¥1,037.83 |
25 | ¥96.16920 | ¥2,404.23 |