DBTC-20-4L+ | |
---|---|
DigiKey Part Number | 3157-DBTC-20-4L+TR-ND - Tape & Reel (TR) 3157-DBTC-20-4L+CT-ND - Cut Tape (CT) 3157-DBTC-20-4L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBTC-20-4L+ |
Description | RF DIR COUPLER 20MHZ-1GHZ 5SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 20MHz ~ 1GHz 20.4 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20MHz ~ 1GHz | |
Coupling Factor | 20.4 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 31.8dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥33.09500 | ¥330.95 |
20 | ¥31.52250 | ¥630.45 |
50 | ¥31.01240 | ¥1,550.62 |
100 | ¥30.19630 | ¥3,019.63 |
200 | ¥28.76810 | ¥5,753.62 |
500 | ¥27.64596 | ¥13,822.98 |
1,000 | ¥25.19769 | ¥25,197.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.19765 | ¥50,395.30 |