SIT5356AICFQ-33N0-40.000000 | |
---|---|
DigiKey Part Number | 1473-SIT5356AICFQ-33N0-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AICFQ-33N0-40.000000 |
Description | MEMS OSC TCXO 40.0000MHZ |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥817.70000 | ¥817.70 |
10 | ¥788.50200 | ¥7,885.02 |
50 | ¥776.82160 | ¥38,841.08 |
100 | ¥730.09630 | ¥73,009.63 |