868-22-004-00-001101 | |
---|---|
DigiKey Part Number | 54-868-22-004-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 868-22-004-00-001101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.95000 | ¥174.95 |
16 | ¥153.19000 | ¥2,451.04 |
32 | ¥146.56813 | ¥4,690.18 |
64 | ¥141.84109 | ¥9,077.83 |
112 | ¥137.11330 | ¥15,356.69 |
256 | ¥129.54848 | ¥33,164.41 |
512 | ¥125.76586 | ¥64,392.12 |