868-10-004-00-001000 | |
---|---|
DigiKey Part Number | 54-868-10-004-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 868-10-004-00-001000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.64000 | ¥151.64 |
16 | ¥131.38250 | ¥2,102.12 |
32 | ¥124.52719 | ¥3,984.87 |
64 | ¥122.72125 | ¥7,854.16 |
112 | ¥108.28366 | ¥12,127.77 |
256 | ¥101.06492 | ¥25,872.62 |
512 | ¥98.89928 | ¥50,636.43 |