868-22-006-00-001101 | |
---|---|
DigiKey Part Number | 54-868-22-006-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 868-22-006-00-001101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.31000 | ¥212.31 |
13 | ¥185.91385 | ¥2,416.88 |
26 | ¥177.87808 | ¥4,624.83 |
52 | ¥172.14058 | ¥8,951.31 |
104 | ¥166.40173 | ¥17,305.78 |
260 | ¥157.22123 | ¥40,877.52 |
507 | ¥152.63063 | ¥77,383.73 |