858-10-006-10-002000 | |
---|---|
DigiKey Part Number | 54-858-10-006-10-002000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-006-10-002000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
13 | ¥56.83077 | ¥738.80 |
26 | ¥54.64577 | ¥1,420.79 |
52 | ¥52.46058 | ¥2,727.95 |
104 | ¥51.31125 | ¥5,336.37 |