806-22-001-30-004191 | |
---|---|
DigiKey Part Number | ED10983TR-ND - Tape & Reel (TR) ED10983CT-ND - Cut Tape (CT) ED10983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 806-22-001-30-004191 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.169" (4.30mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.06200 | ¥80.62 |
25 | ¥7.73680 | ¥193.42 |
50 | ¥7.57100 | ¥378.55 |
100 | ¥7.24190 | ¥724.19 |
250 | ¥6.58360 | ¥1,645.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
780 | ¥5.76076 | ¥4,493.39 |
1,560 | ¥4.93783 | ¥7,703.01 |
3,900 | ¥4.77324 | ¥18,615.64 |
5,460 | ¥4.60863 | ¥25,163.12 |