MIKROE-3659 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3659-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3659 |
Description | NFC TAG 4 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ST25DV16K Near Field Communication (NFC) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3659 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | ST25DV16K | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |