MT53E2G32D4DE-046 WT:C | |
---|---|
DigiKey Part Number | 557-MT53E2G32D4DE-046WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53E2G32D4DE-046 WT:C |
Description | LPDDR4 64G 2GX32 FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 64Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 2G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.26000 | ¥536.26 |
10 | ¥482.75300 | ¥4,827.53 |
25 | ¥472.17560 | ¥11,804.39 |
50 | ¥462.22180 | ¥23,111.09 |
100 | ¥404.67690 | ¥40,467.69 |