USB4604I-1080HN-TR | |
---|---|
DigiKey Part Number | USB4604I-1080HN-TR-ND - Tape & Reel (TR) USB4604I-1080HN-CT-ND - Cut Tape (CT) USB4604I-1080HN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4604I-1080HN-TR |
Description | IC USB HUB/FLASH CTLR 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB4604I-1080HN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
25 | ¥47.86200 | ¥1,196.55 |
100 | ¥43.44120 | ¥4,344.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.44149 | ¥108,603.73 |