UCS1001-1-BP-TR | |
---|---|
DigiKey Part Number | UCS1001-1-BP-TR-ND - Tape & Reel (TR) UCS1001-1-BP-CT-ND - Cut Tape (CT) UCS1001-1-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCS1001-1-BP-TR |
Description | IC USB PORT POWER CTRLR 20QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCS1001-1-BP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 650µA | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
25 | ¥11.81600 | ¥295.40 |
100 | ¥11.58240 | ¥1,158.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.58239 | ¥57,911.95 |