PAM8006ATR | |
---|---|
DigiKey Part Number | PAM8006ATRDITR-ND - Tape & Reel (TR) PAM8006ATRDICT-ND - Cut Tape (CT) PAM8006ATRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8006ATR |
Description | IC AMP CLASS D STEREO 10W 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PAM8006ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.99900 | ¥149.99 |
25 | ¥14.14720 | ¥353.68 |
100 | ¥12.05450 | ¥1,205.45 |
250 | ¥11.31836 | ¥2,829.59 |
500 | ¥9.90366 | ¥4,951.83 |
1,000 | ¥8.20586 | ¥8,205.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.00400 | ¥21,012.00 |