PAM8610TR | |
---|---|
DigiKey Part Number | PAM8610TRDITR-ND - Tape & Reel (TR) PAM8610TRDICT-ND - Cut Tape (CT) PAM8610TRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8610TR |
Description | IC AMP CLASS D STEREO 10W 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PAM8610TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 7V ~ 15V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.91900 | ¥159.19 |
25 | ¥15.01720 | ¥375.43 |
100 | ¥12.79580 | ¥1,279.58 |
250 | ¥12.01488 | ¥3,003.72 |
500 | ¥10.51314 | ¥5,256.57 |
1,000 | ¥8.71085 | ¥8,710.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.43500 | ¥18,587.50 |