SST25VF020B-80-4C-SAE-T | |
---|---|
DigiKey Part Number | SST25VF020B-80-4C-SAE-TTR-ND - Tape & Reel (TR) SST25VF020B-80-4C-SAE-TCT-ND - Cut Tape (CT) SST25VF020B-80-4C-SAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF020B-80-4C-SAE-T |
Description | IC FLASH 2MBIT SPI 80MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 80 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF020B-80-4C-SAE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
25 | ¥8.70880 | ¥217.72 |
100 | ¥8.45610 | ¥845.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥8.45612 | ¥27,905.20 |