PIC18F13K50-I/P | |
---|---|
DigiKey Part Number | PIC18F13K50-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F13K50-I/P |
Description | IC MCU 8BIT 8KB FLASH 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 8KB (4K x 16) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F13K50-I/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
25 | ¥22.41280 | ¥560.32 |
100 | ¥20.27820 | ¥2,027.82 |