MIKROE-798 | |
---|---|
DigiKey Part Number | 1471-1002-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-798 |
Description | EASYPIC V7 PIC18F45K22 EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC18F45K22 EasyPIC™ v7 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F45K22 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,223.26000 | ¥1,223.26 |