AC164112 | |
---|---|
DigiKey Part Number | AC164112-ND |
Manufacturer | |
Manufacturer Product Number | AC164112 |
Description | VOLTAGE LIMITER MPLAB ICD2 VPP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MPLAB® - Voltage Limiter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Voltage Limiter | |
For Use With/Related Products | MPLAB® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.70000 | ¥158.70 |