MM5451BV TR | |
---|---|
DigiKey Part Number | MM5451BVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5451BV TR |
Description | IC DRVR DISPLAY LED 44PLCC |
Customer Reference | |
Detailed Description | LED Driver 44-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | MM5451BV TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.75V ~ 11V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Base Product Number |