MAX6956ATL+T | |
---|---|
DigiKey Part Number | MAX6956ATL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6956ATL+T |
Description | IC DRVR DSPL LED 40TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6956ATL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LED | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 180 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥66.70856 | ¥166,771.40 |