MAX6956AAX+T | |
---|---|
DigiKey Part Number | MAX6956AAX+TTR-ND - Tape & Reel (TR) MAX6956AAX+TCT-ND - Cut Tape (CT) MAX6956AAX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6956AAX+T |
Description | IC DRVR DSPL LED 36SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6956AAX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 180 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.81000 | ¥129.81 |
10 | ¥92.67600 | ¥926.76 |
25 | ¥83.13480 | ¥2,078.37 |
100 | ¥72.47810 | ¥7,247.81 |
250 | ¥67.32048 | ¥16,830.12 |
500 | ¥64.18062 | ¥32,090.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.25898 | ¥57,258.98 |