MM5451BN | |
---|---|
DigiKey Part Number | MM5451BN-ND |
Manufacturer | |
Manufacturer Product Number | MM5451BN |
Description | IC DRVR DISPLAY LED 40DIP |
Customer Reference | |
Detailed Description | LED Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM5451BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.75V ~ 11V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |