MIC7211YM5-TR | |
---|---|
DigiKey Part Number | 576-1318-2-ND - Tape & Reel (TR) 576-1318-1-ND - Cut Tape (CT) 576-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC7211YM5-TR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC7211YM5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 10V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 0.5pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
25 | ¥3.77640 | ¥94.41 |
100 | ¥3.69440 | ¥369.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.69441 | ¥11,083.23 |