MIC22400YML-TR | |
---|---|
DigiKey Part Number | 576-3078-2-ND - Tape & Reel (TR) 576-3078-1-ND - Cut Tape (CT) 576-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC22400YML-TR |
Description | IC REG BUCK ADJ 4A 20MLF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 4A 20-VFQFN Exposed Pad, 20-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC22400YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-MLF® (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.17690 | ¥65,884.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
25 | ¥13.95680 | ¥348.92 |
100 | ¥12.72520 | ¥1,272.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
25 | ¥14.45200 | ¥361.30 |
100 | ¥13.17690 | ¥1,317.69 |