SSM2166SZ | |
---|---|
DigiKey Part Number | 505-SSM2166SZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2166SZ |
Description | IC AMP CLASS AB MONO 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2166SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.63400 | ¥686.34 |
56 | ¥65.44393 | ¥3,664.86 |
112 | ¥56.82429 | ¥6,364.32 |
280 | ¥54.27061 | ¥15,195.77 |
504 | ¥49.48198 | ¥24,938.92 |
1,008 | ¥43.09715 | ¥43,441.93 |