SSM2019BNZ | |
---|---|
DigiKey Part Number | 505-SSM2019BNZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2019BNZ |
Description | IC AMP CLASS AB MONO 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SSM2019BNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 36V, ±5V ~ 18V | |
Features | Differential Inputs | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥49.02900 | ¥490.29 |
50 | ¥46.74500 | ¥2,337.25 |
100 | ¥40.58930 | ¥4,058.93 |
250 | ¥38.76472 | ¥9,691.18 |
500 | ¥35.34420 | ¥17,672.10 |
1,000 | ¥30.78365 | ¥30,783.65 |
2,500 | ¥29.64357 | ¥74,108.93 |