MCP73213T-A6SI/MF | |
---|---|
DigiKey Part Number | MCP73213T-A6SI/MFTR-ND - Tape & Reel (TR) MCP73213T-A6SI/MFCT-ND - Cut Tape (CT) MCP73213T-A6SI/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73213T-A6SI/MF |
Description | IC BATT CONTRL LI-ION 2CEL 10DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73213T-A6SI/MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 13V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
25 | ¥17.08760 | ¥427.19 |
100 | ¥15.47220 | ¥1,547.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥15.47229 | ¥51,058.56 |