BQ2057WSN | |
---|---|
DigiKey Part Number | 296-9364-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2057WSN |
Description | IC BATT CHG LI-ION 2CELL 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057WSN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥28.20100 | ¥282.01 |
75 | ¥26.66107 | ¥1,999.58 |
150 | ¥23.10567 | ¥3,465.85 |
300 | ¥21.92100 | ¥6,576.30 |
525 | ¥19.66960 | ¥10,326.54 |
1,050 | ¥16.58881 | ¥17,418.25 |
2,550 | ¥15.75935 | ¥40,186.34 |
5,025 | ¥15.16688 | ¥76,213.57 |