MCP73213EV-2SOVP | |
---|---|
DigiKey Part Number | MCP73213EV-2SOVP-ND |
Manufacturer | |
Manufacturer Product Number | MCP73213EV-2SOVP |
Description | BOARD EVAL BATT CHARGER MCP73213 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP73213 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MCP73213 | |
Primary Attributes | Li-Ion / Li-Pol (2 Cells) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Safety Timer, Thermal Protection, Automatic Charge Termination and Recharge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.60000 | ¥264.60 |