MCP2200-E/SS | |
---|---|
DigiKey Part Number | 150-MCP2200-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP2200-E/SS |
Description | USB 2.0 TO UART PROTOCOL CONVERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2200-E/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
25 | ¥18.53280 | ¥463.32 |
100 | ¥16.74740 | ¥1,674.74 |