KSZ8081MLXCA-TR | |
---|---|
DigiKey Part Number | 576-4296-2-ND - Tape & Reel (TR) 576-4296-1-ND - Cut Tape (CT) 576-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8081MLXCA-TR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081MLXCA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
25 | ¥11.56120 | ¥289.03 |
100 | ¥11.15730 | ¥1,115.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.15735 | ¥11,157.35 |