AT88SC0104CA-SH-T | |
---|---|
DigiKey Part Number | AT88SC0104CA-SH-TTR-ND - Tape & Reel (TR) AT88SC0104CA-SH-TCT-ND - Cut Tape (CT) AT88SC0104CA-SH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT88SC0104CA-SH-T |
Description | IC SECURE MEMORY 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0104CA-SH-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Memory | |
Applications | Embedded, Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
25 | ¥5.49720 | ¥137.43 |
100 | ¥5.28550 | ¥528.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.28506 | ¥21,140.24 |