CM1214A-02MR

DigiKey Part Number
CM1214A-02MROSTR-ND - Tape & Reel (TR)
CM1214A-02MROSCT-ND - Cut Tape (CT)
CM1214A-02MROSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1214A-02MR
Description
TVS DIODE 7VWM 11.3VC 8-MSOP
Customer Reference
Detailed Description
11.3V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CM1214A-02MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
11.3V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, RF Antenna
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Base Product Number