AC240100 | |
---|---|
DigiKey Part Number | AC240100-ND |
Manufacturer | |
Manufacturer Product Number | AC240100 |
Description | PICTAIL PLUS EXPANSION BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click, PICtail Plus to Explorer 16, Explorer 16/32 Connectivity Explorer 16, Explorer 16/32 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Explorer 16, Explorer 16/32 | |
Type | Connectivity | |
Function | mikroBUS Click, PICtail Plus to Explorer 16, Explorer 16/32 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.86000 | ¥518.86 |